UniStrand 100m 7-2-2A Defence Standard Unscreened Signal Cable 2 Core

Standard range
Order Code:

02-0260

Brand: UniStrand MPN: 7-2-2a
Qty Unit Price (Ex VAT)
1+ £28.14
3+ £27.06
5+ £25.78
10+ £24.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional 50 due on 29/04/2025

A multi-core unscreened type A flexible cable that have fine tinned copper wire strands, colour coded PVC insulation, cores twisted together and a PVC outer sheath.


  • Supplied in 2-core 7-2-2A
  • Conductor: Class 4 flexible tinned copper
  • Unscreened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Standards generally to Def Stan 61-12 Part 4
  • Supplied on reels of 100m
Type Def Stan 61-12 PT4
Colour Black
Conductor Cross-section 0.22mm²
Insulation Material PVC
Length 100m
No. of Cores 2
Outer Diameter 3.35mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot