UniStrand Defence Standard 3-Core Unscreened Signal Cable 16-2-3A 100m
Image Representative of Range

UniStrand Defence Standard 3-Core Unscreened Signal Cable 16-2-3A 100m

Standard range
Order Code:

02-0283

Brand: UniStrand MPN: 16-2-3A
Qty Unit Price (Ex VAT)
1+ £63.66
3+ £62.58
5+ £59.60
10+ £58.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 7 months

This multi-core flexible cable has been designed for high density wiring between components and within instruments and electronic equipment.


  • Supplied as 16-2-3A 3-core
  • Black sheath
  • Supplied on reels of 100m
Colour Black
Conductor Cross-section N/A
Insulation Material PVC
Length 100m
No. of Cores 3
Outer Diameter 5.8mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot