Easter opening times here
Unistrand 16-2-xx-A Unscreened Defence Standard Multicore 61 - 12 Part 5

Unistrand 16-2-xx-A Unscreened Defence Standard Multicore 61 - 12 Part 5

UniStrand Brand: UniStrand

These multi-core flexible cables are designed for high density wiring between components and within instruments and electronic equipment. This range of unscreened type 'A' have fine tinned copper wire strands, colour coded PVC insulation, cores twisted together all held together in a PVC outer sheath.

Originally developed for military use, defence standard cables are now widely used within industry. They are extensively used in aircraft, process control systems, computers, data processors, military vehicles and military equipment. Applications include data processing, information transfer, process control and security as well as many defence applications. All these cables are manufactured generally in accordance with the Defence Standard.

  • Conductor: Class 5 flexible tinned copper
  • Unscreened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Available in 2, 3, 4, 6, 8, options
  • Supplied on reels of 100m
  • Standards: Generally to Def Stan 61-12 Part 5
Standards:Generally to Def Stan 61-12 Part 5
Conductor:Class 5 flexible tinned copper
Insulation:PVC (Polyvinyl Chloride)
Screen:TCWB (Tinned Copper Wire Braid)
Sheath PVC:(Polyvinyl Chloride)
Sheath Colour:Black
Voltage Rating:440V Grade r.m.s. at frequencies up to 1.6kHz
Current carrying capacity:2.5A
Operating Temperature:0°C to +70°C
Minimum Bending Radius:7.5 x overall diameter
Part No.Order code
2-core16-2-2A02-0282
3-core16-2-3A02-0283
4-core16-2-4A02-0284
6-core16-2-6A02-0285
8-core16-2-8A02-0286
Circular conductor, PVC insulated, PVC sheathed, Def Stan 61/12 Part 5
Cable identificationNo. of coresNominal thicknessNominal overallNominal weight
of sheath (mm)diameter (mm)kg/Km
16-2-2A20.94.534
16-2-3A30.95.842
16-2-4A40.96.352
16-2-6A60.97.375
16-2-8a80.98.8152


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C