UniStrand 100m 16-2-4A Defence Standard Unscreened Signal Cable 4 Core

Standard range
Order Code:

02-0284

Brand: UniStrand MPN: 16-2-4A
Qty Unit Price (Ex VAT)
1+ £80.63
3+ £79.55
5+ £75.76
10+ £74.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional 50 due on 29/04/2025

This multi-core flexible cable has been designed for high density wiring between components and within instruments and electronic equipment.


  • Supplied as 16-2-4A 4-core
  • Black sheath
  • Supplied on reels of 100m
Colour Black
Conductor Cross-section N/A
Insulation Material PVC
Length 100m
No. of Cores 4
Outer Diameter 6.3mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot