UniStrand 100m 16-2-2A Defence Standard Unscreened Signal Cable 2 Core
Image Representative of Range

UniStrand 100m 16-2-2A Defence Standard Unscreened Signal Cable 2 Core

Standard range
Order Code:

02-0282

Brand: UniStrand MPN: 16-2-2A
Qty Unit Price (Ex VAT)
1+ £49.44
3+ £48.36
5+ £46.06
10+ £44.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 7 months

This multi-core flexible cable has been designed for high density wiring between components and within instruments and electronic equipment.


  • Supplied as 16-2-2A 2-core
  • Black sheath
  • Supplied on reels of 100m
Colour Black
Conductor Cross-section N/A
Insulation Material PVC
Length 100m
No. of Cores 2
Outer Diameter 4.5mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 21, 2012 Question by: Rapid Customer | Product code: 02-0282
Q. 16-2-2a Defence Standard Unscreened Signal Cable 2 Core Order Code: 02-0282 would this be suitable for powering a string of 14 leds rated at 3.25volts @700mA wired in series.powered by a mean well driver total volts no more than 48volts dc Regards
A. Hi Stephen, thanks for your question. This would be suitable for the application mentioned.

Reviews


Be the first to submit a review

Trustpilot