UniStrand 4 Core 1mm 10A 3184Y PVC White Mains Power Cable 100M Reel

Order Code:

02-0348

Brand: UniStrand MPN: UMF6Y04010WH

Discontinued


The UniStrand 318-Y series of flexible cables are ordinary duty PVC cable constructed to BS EN 50525-2-11. The cables are ideal for use in domestic appliances, kitchens and offices. Suitable for use on radios, table lamps and office equipment.
  • White sheath
  • 4-Core
  • CSA 1mm²
  • Rating 10A
  • Class 5 flexible copper conductor to BS EN 60228
  • PVC insulation
  • Voltage rating 300/500V
  • Temperature rating +5°C to +70°C
  • Supplied on 100m reels
Sheath Colour White
Insulation Material PVC
Voltage Rating 500V
Length 100m
No. of Cores 4
Type Mains Cable

Reviews


Be the first to submit a review

Trustpilot