Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £42.41 |
3+ | £39.69 |
5+ | £36.96 |
10+ | £32.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This high-grade Alpha Wire 4-core communication and control cable is suitable for use in a range of intercom and security systems.
Unshielded Multiconductor Cable, 4 Cores, 22AWG Wire Size, 7/30 Conductor Stranding, 4.8mm Cable Diameter, Tinned Copper Conductor Material, PVC Insulation Material, PVC Jacket Material, 0.81mm Jacket Thickness, 300V Voltage Rating, UL, CSA Standards, Grey Jacket Colour, -20°C to +80°C Temperature Range, 0.25mm Insulation Thickness, High Grade Communication and Control Cable, Equivalent to Belden 8444, Suitable for Intercom and Security Systems, Sound and Audio, Supplied in Reel of 30.5mAs strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
Cable Diameter | 5.8mm |
---|---|
Colour | Grey |
Conductor Cross-section | 0.3mm² |
Insulation Material | PVC |
Length | 30.5m |
No. of Cores | 4 |
Sold by Metre | No |
To use this facility please Sign In.
Sign In