Christmas Opening Hours and Delivery Dates here
Alpha Wire 1898/4C SL005 Command/Control Cable 18AWG 4 Core (30.5m Reel)

Image Representative of Range

Alpha Wire 1898/4C SL005 Command/Control Cable 18AWG 4 Core (30.5m Reel)

Order Code:

02-0872

Brand: Alpha Wire MPN: 1898/4C SL005
Qty Unit Price (Ex VAT)
1+ £102.62
3+ £92.24
5+ £89.16
10+ £82.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

This high quality 4-core grey communication and control cable from Alpha Wire is ideal for use in a wide range of applications including remote control, signalling and security systems.


  • 18AWG
  • Conductor stranding 16/30
  • Cable diameter 6.1mm
  • Tinned copper conductors
  • PVC sleeve
  • Voltage rating 300V
  • UL, CSA approved
  • Temperature range -20°C to +80°C
  • Supplied on reels of 30.5m
  • Manufacturer's part 1898/4C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 4
Conductor Cross Section 0.8mm²
Insulation Material PVC
Length 30.5m
Cable Diameter 6.1mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot