UniStrand 5m Black Mains Cable Sleeving 3mm
Image Representative of Range

UniStrand 5m Black Mains Cable Sleeving 3mm

Standard range
Order Code:

03-1702

Brand: UniStrand MPN: UNISLB3MMX5M
Qty Unit Price (Ex VAT)
1+ £1.16
5+ £0.849
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same day

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in black
  • Supplied as 3 diameters (bore)
  • Supplied in coils of 5m
Colour Black
Length 5m
Max. Diameter 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot