UniStrand 2.4mm x 1.2m Heat Shrink Sleeve White

Standard range
Order Code:

03-2429

Brand: UniStrand MPN: UNIHS2/1-2.46W1.2M
Qty Unit Price (Ex VAT)
10+ £0.302
50+ £0.217
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
115 in stock, despatched same dayAdditional 100 due on 08/07/2025

White 2.4mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.


  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • UL224 approved
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved.
Colour White
Length 1.2m
Ratio 2:1
Shrunk Diameter 1.2mm
Supplied Diameter 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot