UniStrand Grommet Open 10.0x6.4x6.3 - pack of 100

Standard range
Order Code:

04-0194

Brand: UniStrand MPN: GM-1006
Qty Unit Price (Ex VAT)
1+ £9.98
5+ £8.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock20 due on 12/02/2025


Black PVC open grommets, suitable for the protection of wires passing through metal frames.


  • Panel hole diameter 10mm with inner diameter 6.4mm
  • Grommet thickness 6.3mm
  • Panel thickness 1.7mm
  • Supplied in packs of 100
Type Open
Cable Diameter 6.4mm
Colour Black
Height 6.3mm
Material PVC
Panel Hole Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot