Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Cable Size:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.051 | £0.049 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Black nylon 25mm Kwik-clip conduit fixing from Hylec. Kwik-clip is a unique and fast way of securing PVC conduit and has many advantages over the traditional spacer bar type saddle.
Type | Kwik clip |
---|---|
Cable Size | 25mm |
Colour | Black |
Fixing Hole Diameter | N/A |
Material | Nylon |
Mounting | Screw |
To use this facility please Sign In.
Sign In