Christmas Opening Hours and Delivery Dates here
UniStrand 150mm Blue Cable Ties - pack of 100

Image Representative of Range

UniStrand 150mm Blue Cable Ties - pack of 100

Order Code:

04-0644

Brand: UniStrand MPN: CV-150BE
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £3.06
10+ £2.53
50+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 9 months

Blue self-locking cable ties, ideal for use where colour coding or colour matching is required.


  • Manufactured in high quality Nylon 6.6
  • Flame retardant to UL 94V-2
  • Length: 150mm
  • Bundle diameter 39mm
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Length 150mm
Colour Blue
Type Self locking
Size 150 x 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot