Unistrand Coloured Cable Ties

Unistrand Coloured Cable Ties

UniStrand Brand: UniStrand

A range of coloured cable ties for use where colour coding or colour matching is required.

  • Manufactured in high quality Nylon 6.6
  • Flame retardant to UL 94V-2
  • Available in red, blue, green and yellow
  • Available in 150, 200 or 300mm lengths
  • Supplied in packs of 100
Natural NylonKSS standard cable ties made
from U.L. approved Nylon 6/6.
Normal service temperature range:–40°C to +85°C.
Flammability ratingUL 94V-2.
Heat Stabilized NylonService temperature 135°C
SpecificationMade to comply with mil-spec
drawing no. MS-3367.
Tensile strength meets or exceeds
the MIL-S-23190E standard.
Order codeLength Width Max. bundle dia. Tensile strength min.
04-0643150mm3.6mm39mm18kg
04-0644150mm3.6mm39mm18kg
04-0645150mm3.6mm39mm18kg
04-0646150mm3.6mm39mm18kg
04-0648203mm4.6mm55mm22kg
04-0649203mm4.6mm55mm22kg
04-0650203mm4.6mm55mm22kg
04-0651300mm4.8mm85mm22kg
04-0652300mm4.8mm85mm22kg
04-0653300mm4.8mm85mm22kg
04-0654300mm4.8mm85mm22kg


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C