Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.33 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Pack of 100 TY-ITS Black Cable Ties 245 x 4.6mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 225N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.
Type | PA66 |
---|---|
Colour | Black |
Size | 245 x 4.6mm |
To use this facility please Sign In.
Sign In