UniStrand ACC02 10mm Adhesive Cable Clips - pack of 250

Standard range
Order Code:

04-1590

Brand: UniStrand MPN: ACC02
  • Quickly find another product in this range by Cable Size:

    6.3mm 10mm
Qty Unit Price (Ex VAT)
1+ £24.26
5+ £22.72
10+ £20.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 7 days

These self adhesive cable clips are suitable for cables up to 10mm diameter.


  • Manufactured from soft aluminium on a double-coated polyfoam pad which sticks readily to clean, dry surfaces
  • Provides a high level of insulation
  • Supplied in packs of 250
Type Cable clip
Cable Size 10mm
Colour Silver
Fixing Hole Diameter N/A
Material Aluminium
Mounting Self adhesive

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 25, 2015 Question by: Rapid Customer | Product code: 04-1590
Q. Hello would you be able to tell me what the base dimensions are on the 10mm adhesive cable clips?
A. Hi Ashley, thank you for your question. The bases measure approximately 19 x 16mm.

Reviews


Be the first to submit a review

Trustpilot