Hylec 50.007 PG7 Brass Dome Cable Gland

Standard range
Order Code:

04-1820

Brand: Hylec MPN: 50.007
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 PG7
Qty Unit Price (Ex VAT)
1+ £2.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched same dayAdditional quantity lead time 3 weeks

Easy to install high strength compression type dome top cable glands from Hylec manufactured in nickel plated brass with a PG thread for use with PVC or rubber circular profile cables,


  • Protection to IP68 is achieved by employing a fully insulated Neoprene cable seal and Perbunan O-ring on external fixing thread
  • Cable diameter range 3 to 6.5mm
  • Thread size PG7
  • Thread length 5mm
  • Integrated anchorage
  • Supplied complete with lock nut
  • Operating temperature –30°C to +100°C
  • CSA approved
Type Dome top
Body Material Brass
Thread Size PG7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot