Hylec Dome Top Brass IP68 Cable Glands

Hylec Dome Top Brass IP68 Cable Glands

Hylec Brand: Hylec
A range of high strength compression type cable glands from Hylec manufactured in nickel plated brass with either PG or metric thread.
  • Protection to IP68 is achieved by employing a fully insulated Neoprene cable seal and Perbunan O-ring on external fixing thread
  • Supplied complete with lock nut
  • Operating temperature –30°C to +100°C
MountingCableMountingA/F size
thread sizediameterthread lengthbodylock nutOrder code
PG73.0-6.55141504-1820
PG94.0-8.06171804-1825
M12 x 1.53.0-6.010141504-1870
M16 x 1.55.0-9.010171904-1875
M20 x 1.58.0-13.010222404-1880


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C