Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hylec 50.620 M-L M20 Brass Dome Cable Gland

Standard range
Order Code:  

04-1880

 
Brand: Hylec MPN: 50.620 M-L
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 PG7
Qty Unit Price (Ex VAT)
1+ £4.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
437 in stock, despatched same dayAdditional 100 due on 10/12/2024

Easy to install high strength compression type dome top cable glands from Hylec manufactured in nickel plated brass with a metric thread for use with PVC or rubber circular profile cables,


  • Protection to IP68 is achieved by employing a fully insulated Neoprene cable seal and Perbunan O-ring on external fixing thread
  • Cable diameter range 9 to 13mm
  • Thread size M20 x 1.5
  • Thread length 10mm
  • Integrated anchorage
  • Supplied complete with lock nut
  • Operating temperature –30°C to +100°C
  • CSA approved
Body Material Brass
Thread Size M20
Type Dome top

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot