Jacob 50.620 PA/SW Compact M20 Cable Gland Black

Standard range
Order Code:

04-2316

Brand: Jacob MPN: 50.620 PA/SW
Qty Unit Price (Ex VAT)
5+ £0.995
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
323 in stock, despatched same dayAdditional 100 due on 28/02/2025

Compact black nylon M20 cable gland, easy to install and supplied with locking nut, .


  • Cable diameter range 8 to 13mm
  • Thread size M20 x 1.5
  • Thread length 8mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard
Type Dome top
Body Material Polyamide PA6 V-2
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot