Site: Industry
Currency: GBP    
UniStrand UNI-CT28X28B Black Cable Tie Base - pack of 100

UniStrand UNI-CT28X28B Black Cable Tie Base - pack of 100

UniStrand
Standard range
Order Code:

04-0917

Brand: UniStrand MPN: UNI-CT28X28B
Qty Unit Price (Ex VAT)
1+ £3.03
Price per unit Ex VAT
161 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand UNI-CA28x28-B Nylon Cable Tie Adhesive Base, Black.

Self-adhesive cable tie mounts, designed to support light weight wire bundles.
A mounting hole is provided for screw fixing where heavy wire bundle support is required.
Suitable for use where space is minimal or where the use of holes and screws is impractical. Designed to be mounted to the equipment prior to cable installation, cables can then be secured using a suitable cable tie.
Excellent resistance to weathering and ageing.
Ideal for use with UniStrand cable ties.


  • Colour: Black
  • Material: Nylon 66
  • Adhesive:Polyethylene Foam Tape, 0.62mm thick
  • Max. Cable Tie Width: 5.5mm
  • Mounting Hole Diameter: 5.0mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Type Self-adhesive cable tie base
Base 28.6 x 28.6mm
Colour Black
Height 5.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C