Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Cable Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.01 |
5+ | £4.94 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Nylon cable clips designed to hold cable bundles or pipes/tubes.
Type | P-clip |
---|---|
Cable Size | 6.35mm |
Colour | Natural |
Fixing Hole Diameter | 4.6mm |
Material | Nylon |
Mounting | Screw |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In