Unistrand Nylon Clips

Unistrand Nylon Clips

UniStrand Brand: UniStrand

Cable clips designed to hold cable bundles or pipes/tubes up to 36.7mm(1½in) diameter.

  • Radiused interior edges to protect cable insulation
  • Nylon
  • Supplied in packs of 100
Order codeMax. cable dia.Fix. hole dia. (mm)Width (mm)
04-57603.2mm(1/8in)4.69.6
04-57624.8mm(3/16in)4.69.6
04-57646.35mm(¼in)4.610
04-57667.9mm(5/16in)4.610
04-57689.5mm(3/8in)4.612
04-577012.7mm(½in)4.612
04-577215.8mm(5/8in)4.612
04-577419.4mm(¾in)4.612
04-577625.4mm(1in)4.612
04-578031.8mm(1¼in)4.612
04-578236.7mm(1½in)4.612


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C