UniStrand Nylon P Clip 25.4mm - Pack of 100

Standard range
Order Code:

04-5776

Brand: UniStrand MPN: UC-6
  • Quickly find another product in this range by Cable Size:

Qty Unit Price (Ex VAT)
1+ £6.92
5+ £5.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched same dayAdditional quantity lead time 9 months

Nylon cable clips designed to hold cable bundles or pipes/tubes.


  • Cable size 25.4mm
  • Fixing hole diameter 4.6mm
  • Radiused interior edges to protect cable insulation
  • Nylon
  • Supplied in packs of 100
Type P-clip
Cable Size 25.4mm
Colour Natural
Fixing Hole Diameter 4.6mm
Material Nylon
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot