Rapid Propellers 5" x 3 Blade

Standard range
Order Code:

06-0629

Brand: Rapid MPN: CP2-002
Qty Unit Price (Ex VAT)
2+ £0.486
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
653 in stock, despatched same dayAdditional quantity lead time 7 days

An essential resource for your Design & Technology classroom, these plastic 3-blade propellers have a 125mm diameter.


  • Fit onto 2mm diameter spindles
  • Supplied singly
Type Component
Material Plastic

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, May 25, 2019 Question by: Rapid Customer | Product code: 06-0629
Q. Could a electric motor be attached to these propellers?
A. Hi Therese, thank you for your question. Yes any motor with a 2mm shaft as these are push fit only, like 37-0140.


Thursday, October 25, 2018 Question by: Rapid Customer | Product code: 06-0629
Q. Is this suitable for use in water?
A. Hi Jack, thank you for your question. These propellers could be used in water. They are made from solid plastic.


Wednesday, November 16, 2016 Question by: Rapid Customer | Product code: 06-0629
Q. What is the pitch of this propeller?
A. Hi Elsabeth, thank you for your question. The pitch is 104mm.

Reviews


Be the first to submit a review

Trustpilot