Propellers

Rapid Brand: Rapid
<p>An essential resource for your Design & Technology classroom, these plastic propellers come in 2 different styles.</p>
  • Fit onto 2mm diameter spindles
  • 2-blade: 150mm diameter
  • 3-blade: 125mm diameter
  • Supplied singly
Description Image Product Buy Qty Pricing (Ex VAT) Type Material
Rapid Propellers 6" x 2 Blade
Rapid Propellers 6" x 2 Blade
Standard range
Order code: 06-0627
MPN: CP2-001

9 in stock, despatched same dayAdditional quantity lead time 7 days
2+ £0.720
Component Plastic
Rapid Propellers 5" x 3 Blade
Rapid Propellers 5" x 3 Blade
Standard range
Order code: 06-0629
MPN: CP2-002

653 in stock, despatched same dayAdditional quantity lead time 7 days
2+ £0.486
Component Plastic
Order codeMftrs Part No.
06-0627CP2 0012-blade 150mm
06-0629CP2 0023-blade 125mm


Trustpilot