Decree Wooden Scissor Block

Standard range
Order Code:

06-1999

Brand: Decree MPN: 4086 EAN-13: 5060167590863
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional quantity lead time 4 days

A sturdy rubber wood storage block for storing up to 32 pairs of scissors.


  • Made from solid rubber wood
  • Stores up to 32 pairs of scissors
  • Block dimensions are 29 x 7 x 6cm (L x W x H), holes are approximately 1cm diameter
Type Scissor block
Colour Wood
Length 290mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, June 2, 2012 Question by: Rapid Customer | Product code: 06-1999
Q. Will this take kitchen scissors
A. Yes, this scissor block will take kitchen scissors.

Reviews


Be the first to submit a review

Trustpilot