Rapid Metal Spring Balance - 0 to 1000 g/10 N

Standard range
Order Code:

06-2172

Brand: Rapid MPN: PH10115/4
  • Quickly find another product in this range by Measurement Range:

    0 to 1000g 0 to 100g 0 to 250g 0 to 500g
Qty Was Unit Price (Ex VAT)
1+ £1.52   £1.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched same dayAdditional 20 due on 26/03/2025

A spring balance with a rectangular plastic body and metal scale.


  • Measurement range 0 to 1000g / 0-10N
  • Zero adjuster
  • Suspension ring and load hook
  • Graduated in both grams and Newtons
Type Spring balance
Length 225mm
Measurement Range 0 to 1000g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot