Rapid Plastic Spring Balance Scales - 500g/ 5N

Standard range
Order Code:

06-2179

Brand: Rapid MPN: PH10132/3
  • Quickly find another product in this range by Measurement Range:

Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched same dayAdditional quantity lead time 6 months

This 500g / 5N green colour-coded spring balance has a robust transparent plastic body with a chrome-plated ring at the top and a hook at the bottom.


  • Measures up to 500g / 5N
  • Graduated in both grams and Newtons
  • Can be used for both force and mass measurements
  • Bevelled top for use on an inclined plane
  • Zero adjustment
  • Clear plastic tube allows students to see the action of the spring
  • Fitted with chrome plated hooks and rings
  • Overall length 285mm
  • Length of tube: 160mm
  • 20mm diameter
Type Spring balance
Measurement Range 0 to 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot