Christmas Opening Hours and Delivery Dates here

Rapid Plastic Spring Balance Scales - 5000g/ 50N

Order Code:

06-2183

Brand: Rapid MPN: PH10132/7
  • Quickly find another product in this range by Measurement Range:

Qty Unit Price (Ex VAT)
1+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 20 due on 10/03/2026

This 5000g / 50N yellow colour-coded spring balance has a robust transparent plastic body with a chrome-plated ring at the top and a hook at the bottom.


  • Measures up to 5000g / 50N
  • Graduated in both grams and Newtons
  • Can be used for both force and mass measurements
  • Bevelled top for use on an inclined plane
  • Zero adjustment
  • Clear plastic tube allows students to see the action of the spring
  • Fitted with chrome plated hooks and rings
  • Overall length 285mm
  • Length of tube: 160mm
  • 20mm diameter
Type Spring balance
Measurement Range 0 to 5000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot