Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Pulley Blocks - Deluxe Triple - Wheel Diameter 50mm

Standard range
Order Code:  

06-6978

 
Brand: Rapid MPN: P10313/3
  • Quickly find another product in this range by Type:

    Double pulley Single pulley Triple pulley
Qty Unit Price (Ex VAT)
1+ £3.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 6 months

A triple plastic pulley with wide grooves, mounted in a tough, unbreakable plastic frame.


  • Frame has hooks at both ends for suspension and loading
  • Axle pin can be easily unlocked and removed for disassembly
  • Approx. length of frame 70mm
  • Pulley wheel diameters 50mm
Type Triple pulley

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 28, 2019 Question by: Rapid Customer | Product code: 06-6978
Q. What is the safe lifting weight specification for these pulley blocks?
A. Hi D Wells, thank you for your question. The manufacturer does not state any working loads for this range of pulleys.

Reviews


Be the first to submit a review

Trustpilot