UHU 036691 Twist & Glue Solvent Free Adhesive 35ml

Standard range
Order Code:

06-7999

Brand: UHU MPN: 7000948 EAN-13: 4026700435702
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

These 35ml bottles of Twist & Glue Multipurpose Adhesive from UHU are ideal for all sorts of applications in the classroom and in the home. By twisting the precision application nozzle you can dispense solvent-free glue dots, lines or large areas.


  • Solvent-free
  • Clean, clear and refillable
  • Washes out at 40°C
  • Supplied singly
Type All purpose
Colour Clear
Dispensing Method Bottle
Volume 35ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot