Scola 10105bx Colour Clay 3kg Assorted Colours

Standard range
Order Code:

06-8558

Brand: Scola MPN: D10105BX EAN-13: 5017741015953
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 weeks

Scola Colour Clay modelling clay stays soft and can be reused over and over again. It is a top quality stay-soft animators clay that never dries out and despite always being malleable, models will always retain their shape.

Due to its lower price, Scola Colour Clay is a great alternative to branded Plasticine™ and is ideal and safe for small hands.


  • Permanently reworkable
  • Does not dry out like water-based clay
  • Can be used by children for making models large and small
  • Ideal for the budding artist and sculptor and serious modellers
  • Pack of 6 x 500g (assorted colours)
Type Colour clay
Colour Various
Material Reusable
Size 3000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot