Scola 10103/36 Colour Clay 500g- Green

Standard range
Order Code:

06-8597

Brand: Scola MPN: D10103/36 EAN-13: 5017741014260
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 7 weeks

Scola Colour Clay modelling clay stays soft and can be reused over and over again. It is a top quality stay-soft animators clay that never dries out and despite always being malleable, models will always retain their shape.

Due to its lower price, Scola Colour Clay is a great alternative to branded Plasticine™ and is ideal and safe for small hands.


  • Permanently reworkable
  • Does not dry out like water-based clay
  • Can be used by children for making models large and small
  • Ideal for the budding artist and sculptor and serious modellers
  • Colour: Green
  • Supplied in a 500g pack
Type Colour clay
Colour Green
Material Reusable
Size 500g

To use this facility please Sign In.

Sign In

Reviews


Crafting clay

Reviewed by: Kim Barnes - Saturday, October 22, 2016
I use this for French beaded flower displays, it's easy to work, the colour doesn't transfer. The price is amazing. The service is phenomenal.


Trustpilot