Rapid Robotic Arm - Wired Control

Standard range
Order Code:

06-9349

Brand: Rapid MPN: 06-9349 EAN-13: 5053556000135
Qty Unit Price (Ex VAT)
1+ £25.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This Robotic Arm helps you get to grips, literally, with the basics of robotic technology. Following the detailed instructions, you can build your own wire-controlled Robotic Arm, and control its movements via the remote control box. The Robotic Arm has five motors and five joints and features base rotation, elbow and wrist motion and a gripping function. A built-in searchlight means you can even operate the Robotic Arm in the dark.

Caution: Not suitable for children under five due to the inclusion of small parts.


  • Educational kit includes all necessary parts (except tools)
  • Supplied complete with wired hand controller
  • No soldering required
  • Maximum lift 100g
  • Dimensions 37.5 x 16.1 x 23cm
  • Weight 658g
  • Requires 4x D batteries (not supplied)
  • The ideal Christmas robotics gift!


Weight 658g
Maximum Payload 100g
Dimensions 37.5 x 16.1 x 23cm
Rated voltage 6V
Communication Wired Control

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, November 5, 2017 Question by: Rapid Customer | Product code: 06-9349
Q. Is your OWI Roboarm having interface to Laptop and some way for programming? I like this part and also Robo platforms. Which electronics driver hardware you use with Robo platform. I will be in Camberley, Mytchett UK and want to help education.
A. Hi Shyam, thank you for your question. There is a USB interface here. This allows control via the included software.

Reviews


good value kit thats well engineered

Reviewed by: Richard Walder - Tuesday, October 3, 2017
I found this kit a delight to assemble great for a Christmas present 8 years and upwards


Trustpilot