Rapid Acrylic Plastic Mirrors A4 Pack of 10

Standard range
Order Code:

07-0006

Brand: Rapid MPN: 48138 EAN-13: 5060138825499
  • Quickly find another product in this range by Size:

    105 x 148mm 297 x 210mm
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 3 weeks

These plastic mirrors are an essential base for any equipment used to investigate symmetry.


  • Size 297 x 210mm (A4)
  • Supplied in pack of 10
Type Plane
Material Plastic
Size 297 x 210mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, May 3, 2019 Question by: Rapid Customer | Product code: 07-0006
Q. Hello, are these plastic mirrors adhesive on the non-mirror side?
A. Hi Andy, thank you for your question. These mirrors are not self-adhesive but are lightweight. We would suspect double sided tape would work.


Friday, October 5, 2018 Question by: Rapid Customer | Product code: 07-0006
Q. How easily can these be cut down to smaller sizes (approx. 7 x 8 cm)? if it is possible what is the best tool for doing it
A. Hi Mills, thank you for your question. Yes these can be cut down with a sharp knife or scissors.


Thursday, September 6, 2018 Question by: Rapid Customer | Product code: 07-0006
Q. how thick are the mirrrors?
A. Hi Roger, thank you for your question. The approximate thickness is 1.4mm.


Friday, January 26, 2018 Question by: Rapid Customer | Product code: 07-0006
Q. Are these mirrors double sided?
A. Hi Eva, thank you for your question. These plastic mirrors are single sided.

Reviews


Be the first to submit a review

Trustpilot