Rapid Acrylic Plastic Mirrors A6 - Pack of 10

Standard range
Order Code:

07-0007

Brand: Rapid MPN: 48011 EAN-13: 5060138820531
  • Quickly find another product in this range by Size:

    105 x 148mm 297 x 210mm
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched same dayContact us for additional availability

These plastic mirrors are an essential base for any equipment used to investigate symmetry.


  • Size 105 x 148 (A6)
  • Supplied in pack of 10
Type Plane
Material Plastic
Size 105 x 148mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 6, 2018 Question by: Rapid Customer | Product code: 07-0007
Q. What thickness are the A6 plastic mirrors and are the corners sharp? I'll be using them with children creating self portraits, thanks.
A. Hi Jeffrey, thank you for your question. The thickness is 1mm and they do have a sharp edge.


Thursday, November 2, 2017 Question by: Rapid Customer | Product code: 07-0007
Q. Hi- can this plastic mirror be cut into smaller pieces? Thanks
A. Hi Anne, thank you for your question. These are very thin and could be cut down.

Reviews


Be the first to submit a review

Trustpilot