Daler-Rowney System3 Ink 180ml Gold Imit

Standard range
Order Code:

07-0084

Brand: Daler-Rowney MPN: D161180701 EAN-13: 5011386110882
  • Quickly find another product in this range by Colour(s):

Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

This System3 acrylic ink from Daler-Rowney is a multi-surface, pigment-based opaque ink that is ideal for mixed media and multi-technique applications. The ink is water-based, water-resistant when dry and can be used inside as well as outdoor.

The ink has a strong and vibrant opaque colour, and though it can be thinned with water it dries to a water-resistant finish. The ink supports a varied range of applications. It can be poured, dripped using the pipette lid, applied with a paint brush or with paint markers. It is also suitable for calligraphy pens, dip pens and airbrushes. System3 Acrylic Inks can be used both indoors and outdoors, on a wide variety of surfaces: paper, canvas, textiles, wood, metal, brick walls, plastic or ceramic.


  • Colour Gold Imit
  • Supplied in 180ml bottles
  • Pigment based inks
  • Usable with airbrush and technical pens
  • High lightfastness
  • Can be thinned with water
  • Made in England
Type Acrylic Ink
Colour(s) Gold Imit
Pack Size 180ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot