Daler-Rowney System3 250ml Screen Printing Acrylic Paint Cad Yellow Deep Hue

Extended range
Order Code:

07-0091

Brand: Daler-Rowney MPN: D141250618 EAN-13: 5011386123943
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

This System3 Screen Printing acrylic paint is a highly pigmented, ready-to-use paint that features excellent colour strength and lightfastness.

Rich pigmentation gives a strong, clear colour definition that is ideal for use by professional printmakers. The paint can be used straight from the pot or can be thinned further with screen printing mediums. The paint has been designed to permit longer working time on the screens and avoid blocking during print runs, and it is easily cleaned off equipment with water. This safe, solvent-free alternative to traditional oil-based ink is ideal for screen printing on paper, fabric and board.


  • Cadmium Yellow Deep Hue colour
  • Transparent
  • 250ml Plastic pot with flip-top lid
  • Optimal consistency for screen printing applications
Type Screen printing acrylic paint
Colour(s) Cadmium Yellow Deep Hue
Pack Size 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot