The System3 Screen Printing acrylic paints are highly pigmented, ready-to-use paints that feature excellent colour strength and lightfastness.
Rich pigmentation gives a strong, clear colour definition that is ideal for use by professional printmakers. The paints can be used straight from the pot or can be thinned further with screen printing mediums. These paints have been designed to permit longer working time on the screens and avoid blocking during print runs, and they are easily cleaned off equipment with water. These safe, solvent-free alternatives to traditional oil-based inks are ideal for screen printing on paper, fabric and board.
The System3 textile acrylic printing colours have excellent wash fastness and work well on cotton, cotton mixes, synthetic, silk and natural fibres. For best results heat fix once dry using an iron on the reverse side of the textile.
Screen Printing | |||||||
Order code | Colour | Lightfastness | Transparency | Order code | Colour | Lightfastness | Transparency |
(1 to 4 ★) | (1 to 4 ★) | ||||||
07-0086 | Process Cyan | ★★★★ | Transparent | 07-0098 | Coeruleum Blue Hue | ★★★★ | Opaque |
07-0087 | Process Magenta | ★★★★ | Transparent | 07-0099 | Leaf Green | ★★★ | Opaque |
07-0088 | Process Yellow | ★★★ | Transparent | 07-0100 | Portrait Pink | ★★★★ | Semi-opaque |
07-0089 | Titanium White | ★★★★ | Opaque | 07-0101 | Yellow Ochre | ★★★★ | Semi-opaque |
07-0090 | Cadmium Yellow Hue | ★★★★ | Transparent | 07-0102 | Burnt Sienna | ★★★★ | Transparent |
07-0091 | Cadmium Yellow Deep Hue | ★★★★ | Transparent | 07-0103 | Burnt Umber | ★★★★ | Transparent |
07-0092 | Cadmium Orange Hue | ★★★ | Semi-Opaque | 07-0104 | Mars Black | ★★★★ | Opaque |
07-0093 | Cadmium Red | ★★★★ | Semi-Opaque | 07-0105 | Pale Gold Imit | ★★★ | Transparent |
07-0094 | Crimson | ★★★★ | Semi-Opaque | 07-0106 | Silver Imit | ★★★ | Transparent |
07-0095 | Deep Violet | ★★★ | Semi-Opaque | 07-0107 | Fluorescent Yellow | ★ | Opaque |
07-0096 | Ultramarine | ★★★★ | Semi-Opaque | 07-0108 | Fluorescent Red | ★ | Opaque |
07-0097 | Cobalt Blue Hue | ★★★★ | Opaque | 07-0109 | Fluorescent Pink | ★ | Opaque |
Textile Screen Printing | |||||||
Order code | Colour | Lightfastness | Transparency | Order code | Colour | Lightfastness | Transparency |
(1 to 4 ★) | (1 to 4 ★) | ||||||
07-0110 | Mars Black | ★★★★ | Opaque | 07-0116 | Leaf Green | ★★★ | Opaque |
07-0111 | Process Yellow | ★★★ | Transparent | 07-0117 | Burnt Umber | ★★★★ | Transparent |
07-0112 | Process Magenta | ★★★★ | Transparent | 07-0118 | Pale Gold Imit | ★★★ | Transparent |
07-0113 | Process Cyan | ★★★★ | Transparent | 07-0119 | Silver Imit | ★★★ | Transparent |
07-0114 | Cadmium Yellow Hue | ★★★★ | Transparent | 07-0120 | Ultramarine | ★★★★ | Semi-opaque |
07-0115 | Cadmium Red Hue | ★★★★ | Semi-opaque | 07-0121 | Titanium White | ★★★★ | Opaque |