Daler-Rowney System3 250ml Textile Screen Printing Acrylic Paint Process Mag

Standard range
Order Code:

07-0112

Brand: Daler-Rowney MPN: D142250412 EAN-13: 5011386123790
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 weeks

This System3 Textile Screen Printing acrylic paint is a highly pigmented, ready-to-use paint that features excellent colour strength and lightfastness.

Rich pigmentation gives a strong, clear colour definition that is ideal for use by professional printmakers. The paint can be used straight from the pot or can be thinned further with screen printing mediums. The paint has been designed to permit longer working time on the screens and avoid blocking during print runs, and it is easily cleaned off equipment with water. This safe, solvent-free alternative to traditional oil-based ink has excellent wash fastness and works well on cotton, cotton mixes, synthetic, silk and natural fibres. For best results heat fix once dry using an iron on the reverse side of the textile.


  • Process Magenta colour
  • Transparent
  • 250ml Plastic pot with flip-top lid
  • Optimal consistency for screen printing applications
Type Textile screen printing acrylic paint
Colour(s) Process Magenta
Pack Size 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot