JB Capacitors JFGD 3.3uF 10% 630V Oval Axial Metallized Polypropylene Capacitor

Standard range
Order Code:

08-1328

Brand: JB Capacitors MPN: JFGD2J335K000000B
Qty Unit Price (Ex VAT)
1+ £1.57
25+ £0.699
50+ £0.635
100+ £0.544
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
89 in stock, despatched same dayAdditional quantity lead time 6 months

A 630V 3.3µ oval axial capacitor that is constructed from metallised polypropylene film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.


  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -55°C to +100°C
Type Axial
Capacitance 3.3µF
Dimensions 23 x 32.5 x 32mm
Material Polypropylene
Operating Temperature -55 to +100°C
Pitch N/A
Tolerance 10%
Voltage 630V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot