Suntan TS16003A472ZSBFB0R 4700pF -20+80% 1KV Y5V P:5mm Ceramic Disc

Standard range
Order Code:

08-1560

Brand: Suntan MPN: TS16003A472ZSBFB0R
Qty Unit Price (Ex VAT)
5+ £0.223
100+ £0.106
500+ £0.046
1000+ £0.0210
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
315 in stock, despatched same dayAdditional 4,000 due on 27/01/2025

A high voltage ceramic disc capacitor with high stability and reliability. Ideal for coupling and bypass circuitry.


Type Radial leaded
Capacitance 4.7nF
Dimensions Ø7.5 x 3.5mm
Material Ceramic
Operating Temperature -25 to +85°C
Pitch 5mm
Tolerance -20+80%
Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot