Suntan High Voltage Ceramic Disc Capacitors

Suntan High Voltage Ceramic Disc Capacitors

Suntan Brand: Suntan

A range of high voltage ceramic disc capacitors available in 1000V, 2000V or 3000V ratings in the most popular capacitance values.

  • High stability and reliability
  • Ideal for coupling and bypass circuitry
  • Supplied in small quantities on tape and reel
Order codeDielectricWVValueToleranceDiameter x thicknessPitch
08-1533Y5P1000V1000pF10%7 x 3.5mm5.0mm
08-0250Y5P1000V1000pF20%7 x 3.5mm6.3mm
08-1538Y5P2000V220pF10%7 x 4.0mm5.0mm
08-1540Y5P2000V1000pF10%9 x 4.0mm5.0mm
08-1541Y5P2000V2200pF10%12 x 4.0mm7.5mm
08-1545Y5P3000V220pF10%7 x 4.5mm7.5mm
08-1536Y5U1000V10,000pF20%11.5 x 3.5mm7.5mm
08-1543Y5U2000V1000pF20%15.5 x 4mm7.5mm
08-1548Y5U3000V2200pF20%10 x 4.5mm7.5mm
08-1560Y5V1000V4700pF-20+80%7.5 x 3.55.0mm
08-1561Y5V1000V10,000pF-20+80%9.5 x 3.55.0mm

Operating temperature range-25°C to +85°C
Insulation resistance200MΩ


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C