Christmas Opening Hours and Delivery Dates here

Suntan TS16003F221KSBPC0R 220pf 10% 3kv Y5P Ceramic Disc Capacitor

Order Code:

08-1545

Brand: Suntan MPN: TS16003F221KSBPC0R
Qty Unit Price (Ex VAT)
5+ £0.0182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
9,430 in stock, despatched same dayContact us for additional stock

A high voltage ceramic disc capacitor with high stability and reliability. Ideal for coupling and bypass circuitry.


Type Radial leaded
Capacitance 220pF
Tolerance 10%
Voltage 3000V
Pitch 7.5mm
Dimensions Ø8 x 5mm
Material Ceramic
Operating Temperature -25 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot