Suntan TS16003A103ZSAFB0R 0.01uF -20+80% 1KV Y5V P:5mm Ceramic Disc

Standard range
Order Code:

08-1561

Brand: Suntan MPN: TS16003A103ZSAFB0R
Qty Unit Price (Ex VAT)
5+ £0.222
100+ £0.148
500+ £0.133
1000+ £0.059
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,500 in stock, despatched same dayAdditional 3,000 due on 19/02/2025

A high voltage ceramic disc capacitor with high stability and reliability. Ideal for coupling and bypass circuitry.


Type Radial leaded
Capacitance 10,000pF
Dimensions Ø9.5 x 3.5mm
Material Ceramic
Operating Temperature -25 to +85°C
Pitch 5mm
Tolerance -20+80%
Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot