Christmas Opening Hours and Delivery Dates here
Suntan TS19001V010MSB0B0R 1uf 35V 5.08mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001V010MSB0B0R 1uf 35V 5.08mm Tantalum Bead Capacitor

Order Code:

11-0688

Brand: Suntan MPN: TS19001V010MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.288
100+ £0.183
1000+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,205 in stock, despatched same dayAdditional 3,200 due on 18/02/2026

A 1µF 35V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 5.08mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 1µF
Tolerance 20%
Voltage 35V
Pitch 5.08mm
Material Tantalum
Dimensions 4.5 x 8mm
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot