Suntan TS20000J470KCT000R 47uF 10% 6.3V Case C Tantalum Capacitor - Pack of 10

Image Representative of Range

Suntan TS20000J470KCT000R 47uF 10% 6.3V Case C Tantalum Capacitor - Pack of 10

Suntan
Standard range
Order Code:

71-4215

Brand: Suntan MPN: TS20000J470KCT000RPK10
Qty Unit Price (Ex VAT)
1+ £0.497
Price per unit Ex VAT
12 in stock, despatched same day

Surface mount tantalum chip capacitor offers high volumetric efficiency and stable electric performances. Available in a range of voltages and capacitance values within a compact package. Supplied in tape & reel of 2000. All product is supplied on plastic embossed tape as standard.

For Rapid's DRC policy click HERE


Type SMD
Capacitance 47µF
Dimensions 6 x 3.2 x 2.5mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 6.3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C