Tantalum Chip Capacitors

Tantalum Chip Capacitors

Suntan Brand: Suntan

Surface mount tantalum chip capacitors available in a range of voltages and capacitance values.

  • Compact package
  • All product is supplied on plastic embossed tape as standard
  • Available in packs of 10 or on full reels

For Rapid's DRC policy click HERE

Capacitance tolerance±10%
Leakage current<0.01CV or 5µA whichever greater
Life time2000 hours at +85°C
Temperature range–55°C to +125°C
Dimensions (mm)
Case sizeL ±0.2W ±0.2H ±0.2W1 ±0.2A ±0.3S min.Tape sizeReel qty.
A3.21.61.61.20.81.18mm2000
B3.52.81.92.20.81.48mm2000
C63.22.62.21.32.912mm500


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C