Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Suntan TS08V0A9224KAB0G0R 0.22uF ±10% 310VAC X2 Polyprop Film Capacitor

Suntan TS08V0A9224KAB0G0R 0.22uF ±10% 310VAC X2 Polyprop Film Capacitor

Order Code:  

10-2265

 
Brand: Suntan MPN: TS08V0A9224KAB0G0R PCB Symbol, Footprint or 3D Model

Discontinued


A 0.22µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Standard size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Capacitance 220nF
Dimensions 26.5 x 16.5 x 10mm
Operating Temperature -40 to +110°C
Pitch 22mm
Tolerance 10%
Type Radial leaded
Voltage 310V

Reviews


Be the first to submit a review

Trustpilot